Ibico IB410062 Battery Powered Single Function Calculator

N

Subtotal (1 unit)*

MYR97.79

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR97.79

*price indicative

RS Stock No.:
652-670
Mfr. Part No.:
IB410062
Manufacturer:
Ibico
Find similar products by selecting one or more attributes.
Select all

Brand

Ibico

Shape

Rectangular

Product Type

Calculator

Sub Type

Single Function

Display Lines

1

Characters/Digits per Line

8

Graphing Capability

No

Model Number

IB410062

Colour

Blue, White

Power Source

Battery

Batteries Included

Yes

Weight

104g

Battery Size

G13

Length

133mm

Standards/Approvals

CE Marked

Width

106mm

Height

26mm

COO (Country of Origin):
CN
The Ibico Desktop Calculator is the Ideal companion for professionals on the go, designed to fit seamlessly into your briefcase. This Compact calculator combines functionality with portability, featuring an 8-digit LCD display that ensures clarity in all calculations. With its dimensions of 133 mm x 106 mm x 26 mm and a weight of just 100 g, it is lightweight yet sturdy, making it perfect for everyday use. The calculator boasts large plastic keys, including an extra-large + key, which enhance usability while reducing input errors. Additionally, the innovative tilting display allows for comfortable viewing angles, ensuring you can work efficiently no matter where you are.

Adjustable tilt display for optimal viewing angles

8-digit LCD ensures clear visibility of results

Lightweight and Compact design makes it easily portable

Large plastic keys enable comfortable and accurate data entry

Extra large + key minimizes errors during addition

Rollover function allows for seamless continuation of calculations

Durable construction ensures long-lasting performance

Ideal for both professional and personal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy