Ibico IB410086 Battery Powered Single Function Calculator

N

Subtotal (1 unit)*

MYR154.38

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.38

*price indicative

RS Stock No.:
652-669
Mfr. Part No.:
IB410086
Manufacturer:
Ibico
Find similar products by selecting one or more attributes.
Select all

Brand

Ibico

Shape

Rectangular

Product Type

Calculator

Sub Type

Single Function

Display Lines

1

Characters/Digits per Line

12

Model Number

IB410086

Graphing Capability

No

Colour

Blue, White

Power Source

Battery

Batteries Included

Yes

Weight

226g

Battery Size

G13

Standards/Approvals

CE Marked

Width

140mm

Height

32mm

Length

190mm

COO (Country of Origin):
CN
The Ibico Desktop Calculator is designed to enhance your calculating experience with its user-friendly features and efficient design. This robust device combines a large tilting 12-digit LCD display with raised keys, providing exceptional visibility and easy data entry. Ideal for both office and home use, it strikes the perfect balance between functionality and space, allowing you to perform everyday calculations with precision. With added functionalities such as tax adjustment and rounding, this calculator meets the diverse needs of users seeking reliability and convenience in their mathematical tasks.

Large tilting LCD display enhances visibility for easy reading

Raised keys facilitate swift and accurate data entry

Includes tax +/- function for simplified financial calculations

Rounding function ensures precision in monetary tasks

Compact dimensions of 140 x 32 x 190 mm save desk space

Lightweight design at 226 g allows for portable usage

Robust build ensures longevity for daily office tasks

High pallet quantity of 480 makes it an excellent choice for retailers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy