Phoenix Contact 3240352 Grey - Open Slot, W60mm x D40 mm, L2 m, Polycarbonate
- RS Stock No.:
- 857-349
- Mfr. Part No.:
- 3240352
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 20 units)*
MYR3,704.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,704.85 | MYR185.243 |
*price indicative
- RS Stock No.:
- 857-349
- Mfr. Part No.:
- 3240352
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 60mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240352 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 60mm | ||
Product Type Slotted Panel Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240352 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wiring duct is designed for efficient installation and mounting within control cabinets. Its robust construction ensures safe and organised management of cables in diverse environments.
Predetermined breaking point allows for tool-free, burr-free removal of bars
PPS CD cable duct cutter provides effortless, burr-free cutting
Wide, diagonal heads secure the cover in place
Wire retaining clips snap onto bars to hold conductors securely
Related links
- Phoenix Contact 3240190 Grey - Open Slot L2 m, Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO White - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m ABS
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- RS PRO Grey - Open Slot L2 m Polycarbonate
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
