Phoenix Contact 3240190 Grey - Open Slot, W60mm x D40 mm, L2 m, Polycarbonate

N

Subtotal (1 pack of 20 units)*

MYR2,156.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,156.55MYR107.828

*price indicative

RS Stock No.:
857-341
Mfr. Part No.:
3240190
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Slotted Panel Trunking

Width

60mm

Depth

40mm

Colour

Grey

Material

Polycarbonate

Fastening

Plastic body-bound rivets

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free, UL 94 flammability rating V-0

Series

3240190

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact wiring duct is designed for installation and mounting in control cabinets, facilitating efficient cable management with its robust construction and optimal dimensions.

Predetermined breaking points allow for tool-free and burr-free removal of bars

Effortless, burr-free cutting is achievable with the specialised cable duct cutter

Wide diagonal heads secure the cover in place effectively

Wire retaining clips ensure conductors remain securely fastened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy