Phoenix Contact 3240346 Grey - Open Slot, W30mm x D80 mm, L2 m, Polycarbonate
- RS Stock No.:
- 857-348
- Mfr. Part No.:
- 3240346
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 16 units)*
MYR4,074.71
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,074.71 | MYR254.669 |
*price indicative
- RS Stock No.:
- 857-348
- Mfr. Part No.:
- 3240346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Slotted Panel Trunking | |
| Width | 30mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240346 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Slotted Panel Trunking | ||
Width 30mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240346 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wiring duct designed for efficient installation and mounting in control cabinets, featuring a robust light grey construction that is halogen-free, ensuring safety and reliability in various applications.
Predetermined breaking points allow for tool-free, clean removal of bars
Special cutting geometry promotes effortless, burr-free cutting
Diagonal heads of duct bars facilitate easy cover fitting and secure retention
Wire retaining clips ensure conductors are held securely inside
Related links
- Phoenix Contact 3240278 Grey - Open Slot L2 m, Polycarbonate
- RS PRO Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m ABS
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240311 Grey - Open Slot L2 m, Polycarbonate
- RS PRO Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
