Phoenix Contact 3240311 Grey - Open Slot, W40mm x D80 mm, L2 m, Polycarbonate
- RS Stock No.:
- 857-346
- Mfr. Part No.:
- 3240311
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 16 units)*
MYR3,045.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,045.96 | MYR190.373 |
*price indicative
- RS Stock No.:
- 857-346
- Mfr. Part No.:
- 3240311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 40mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240311 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 40mm | ||
Product Type Slotted Panel Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240311 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wiring duct is designed for cable management within control cabinets, offering efficient installation and mounting solutions. Its robust construction ensures a secure and organised setup for various cable arrangements.
Predetermined breaking points allow for tool-free, burr-free removal of bars
The PPS CD cable duct cutter makes for easy, burr-free cutting with minimal effort
Wide, diagonal heads ensure easy fitting and secure cover retention
Wire retaining clips snap onto bars, holding installed conductors securely
Related links
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- RS PRO Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m ABS
