Phoenix Contact 3240366 Grey - Open Slot, W120mm x D80 mm, L2 m, Polycarbonate

N

Subtotal (1 pack of 8 units)*

MYR4,294.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,294.74MYR536.843

*price indicative

RS Stock No.:
857-326
Mfr. Part No.:
3240366
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Slotted Panel Trunking

Width

120mm

Depth

80mm

Colour

Grey

Material

Polycarbonate

Fastening

Plastic body-bound rivets

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free, UL 94 flammability rating V-0

Series

3240366

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact cable duct serves as an essential solution for installation and mounting in control cabinets, ensuring organisation and protection for electrical wiring.

Tool-free, burr-free removal of bars thanks to a predetermined breaking point

Effortless, burr-free cutting facilitated by the leverage and unique geometry of the PPS CD cutter

Secure cover fitting with wide, diagonal heads of cable duct bars

Conductors are held in place with Snap-on wire retaining clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy