Schneider Electric EM White, W38mm x D16 mm, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 605-267
- Mfr. Part No.:
- EM3W
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
MYR31.42
FREE delivery for orders over RM 150.00
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 4 + | MYR7.855 | MYR31.42 |
*price indicative
- RS Stock No.:
- 605-267
- Mfr. Part No.:
- EM3W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 38mm | |
| Product Type | Cable Trunking | |
| Sub Type | Mini Trunking | |
| Depth | 16mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 3m | |
| Series | EM | |
| Standards/Approvals | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 38mm | ||
Product Type Cable Trunking | ||
Sub Type Mini Trunking | ||
Depth 16mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 3m | ||
Series EM | ||
Standards/Approvals BS 4678-4 | ||
RoHS Status: Exempt
Schneider Electric EM Series Cable Mini Trunking, PVC, 3m Length - EM3W
This cable mini trunking offers an effective solution for cable management across various applications. Designed to meet the needs of electrical installations, it promotes a tidy arrangement of cables, minimising clutter and enhancing safety. The robust uPVC material and compliant design make it an essential element for both commercial and residential environments.
Features & Benefits
• Compact 16mm width for versatile installations
• Durable uPVC material for long-lasting use
• Closed slot design prevents dust accumulation
• Complies with BS 4678-4 standards for safety
• Eco-friendly credential supports sustainable choices
• Screw-fixed design simplifies installation
Applications
• Ideal for managing electrical cables in residential settings
• Suitable for commercial environments requiring cable organisation
• Essential in automation systems to prevent cable tangling
• Useful in offices to maintain a tidy workspace
• Effective in workshops for a streamlined cable layout
How is the installation process handled?
The trunking is secured to a surface using screws.
What is the temperature range for operation?
It operates effectively within a temperature range of -5 to 60°C.
Can this be used for outdoor applications?
It is primarily designed for indoor use; outdoor conditions may impact its performance.
How is the eco-friendly aspect verified?
It holds a Green Premium label, demonstrating compliance with environmental standards.
Are multiple lengths available for purchase?
This product is available in a standard length of 3m, suitable for a variety of applications.
Approvals
-
Related links
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
- Cutterwell & Co Ltd EM White L3 m, Polyvinyl Chloride
- Schneider Electric SA White - Closed Slot L3 m
- Schneider Electric TRK White L3 m, Polyvinyl Chloride (Unplasticised)
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
