Schneider Electric TRK White, W100mm x D50 mm, L3 m, Polyvinyl Chloride (Unplasticised)
- RS Stock No.:
- 563-494
- Mfr. Part No.:
- TRK50.2
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 563-494
- Mfr. Part No.:
- TRK50.2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 100mm | |
| Sub Type | Installation Trunking | |
| Depth | 50mm | |
| Colour | White | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Length | 3m | |
| Fire Behaviour | Fire Resistant | |
| Series | TRK | |
| Standards/Approvals | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 100mm | ||
Sub Type Installation Trunking | ||
Depth 50mm | ||
Colour White | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Length 3m | ||
Fire Behaviour Fire Resistant | ||
Series TRK | ||
Standards/Approvals BS 4678-4 | ||
RoHS Status: Exempt
Schneider Electric TRK Series Cable Trunking, 100mm Width, 50mm Depth - TRK50.2
This cable trunking is a robust solution for effective cable management. Measuring 100mm in width, 50mm in depth, and 3m in length, it is designed for industrial use. Constructed from high-quality uPVC, this product ensures durability while providing an aesthetically pleasing white finish. Ideal for various installations, it adheres to the BS 4678-4 standard, ensuring reliability.
Features & Benefits
• Heavy-duty design suitable for industrial environments
• Constructed from durable, unplasticised polyvinyl chloride
• Effective for closed slot cable management tasks
• Screw-fixed for secure installation and stability
• Meets BS 4678-4 standards for safety and performance
• Sustainable, free from toxic heavy metals and mercury
Applications
• Used in automation and electronic setups
• Suitable for electrical installations requiring secure trunking
• Ideal for mechanical needing cable routing solutions
• Provides effective cable organisation in commercial environments
What are the temperature ranges for operating effectively?
The product operates efficiently within an ambient air temperature range of -5°C to 60°C, making it versatile for various environments.
Is it compatible with different types of cables?
Yes, the closed slot design is perfect for managing various types of cables, ensuring protection and neatness.
How much trunking is included in a standard package?
A standard package includes a total length of 12 m of trunking, allowing for extensive installation options.
What is the specific use of the compartment partitioning feature?
The trunking features one compartment, which helps segregate different types of cables for better organisation and safety.
How does the product ensure compliance with safety standards?
Designed to meet BS 4678-4, the trunking assures quality and safety in electrical installations.
Related links
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
- Cutterwell & Co Ltd TRK White L6 m, Polyvinyl Chloride
- RS PRO Grey L3 m, 304 Stainless Steel
- Betaduct 1048 Grey L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Cutterwell & Co Ltd TRK White L18 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
