Schneider Electric EM White, W38mm x D38 mm, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 599-752
- Mfr. Part No.:
- EM5W
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-752
- Mfr. Part No.:
- EM5W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 38mm | |
| Product Type | Cable Trunking | |
| Sub Type | Mini Trunking | |
| Depth | 38mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 3m | |
| Series | EM | |
| Standards/Approvals | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 38mm | ||
Product Type Cable Trunking | ||
Sub Type Mini Trunking | ||
Depth 38mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 3m | ||
Series EM | ||
Standards/Approvals BS 4678-4 | ||
RoHS Status: Exempt
Schneider Electric Standard PVC Mini Trunking
From Schneider Electric, this PVC mini cable trunking is ideal for space-saving cable management applications. Manufactured from high-impact PVC, this cable trunking is suitable for a variety of applications and environments. Its compact size also means it has aesthetic considerations, for when cables need to be managed as discreetly as possible.
With a simple slide on cover, this PVC mini trunking is ideal for most types of electrical installations, including lighting, power, security and fire alarm systems.
Features and Benefits
• Compact Design
• High Impact Construction
• Versatile Cable Management
Related links
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L3 m, Polyvinyl Chloride
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- Schneider Electric TRK White L3 m, Polyvinyl Chloride (Unplasticised)
