HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 80mm

Subtotal (1 bag of 10 units)*

MYR255.52

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR255.52MYR25.552

*price indicative

RS Stock No.:
215-5606
Mfr. Part No.:
181-50880 HTWD-BWR-80X80-PC/ABS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Clip

Accessory Type

Wire Retainer

Material

ABS/Polycarbonate

Series

HTWD-BWR

Colour

Black

Height

80mm

Standards/Approvals

ELV Compliant, RoHS

Width

80mm

COO (Country of Origin):
IT

HellermannTyton HTWD-BWR Series Cable Trunking Clip, 80mm Width, 80mm Height - 181-50880 HTWD-BWR-80X80-PC/ABS-BK


This cable trunking clip is a crucial accessory designed for effectively managing wires within electrical trunking systems. Manufactured from robust PC/ABS material, this wire retainer measures 80 x 80mm, ensuring a secure fit for various wire configurations. It adheres to ELV compliance standards and is also RoHS certified, demonstrating its safety and environmental considerations for your wiring projects.

Features & Benefits


• Made from durable PC/ABS for enhanced longevity

• Ideal for effective organisation in trunking wire management

• Meets ELV compliance for safety in low voltage installations

• RoHS certified to ensure environmental safety in use

• Streamlined design supports easy installation in various systems

• Perfectly sized at 80mm for versatile wire retention

Applications


• Used to neatly secure wires in electrical panel setups

• Ideal for installation in automated machinery and robotics

• Suitable for wiring in commercial and industrial electrical systems

• Employed in home automation technologies for tidy wire layouts

What materials ensure the longevity of this product?


Constructed from PC/ABS, the material is both durable and resistant to environmental factors, enhancing its lifespan in various applications.

How does the design contribute to efficient installation?


The clip features a streamlined form that facilitates quick and straightforward installation, reducing downtime during wiring tasks.

Can this clip support multiple wire sizes?


Yes, its versatile design accommodates various wire sizes, allowing for flexible application across different trunking systems.

What compliance standards does this clip meet?


It adheres to ELV compliance for low voltage applications and is RoHS certified for safety and environmental responsibility.

Is this accessory suitable for high-demand settings?


Yes, given its material strength and design, it is suitable for use in demanding environments such as industrial and automation sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy