HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 120mm
- RS Stock No.:
- 215-5600
- Mfr. Part No.:
- 181-51280 HTWD-BWR-120X80-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)*
MYR269.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR269.24 | MYR26.924 |
*price indicative
- RS Stock No.:
- 215-5600
- Mfr. Part No.:
- 181-51280 HTWD-BWR-120X80-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Clip | |
| Accessory Type | Wire Retainer | |
| Material | ABS/Polycarbonate | |
| Colour | Black | |
| Series | HTWD-BWR | |
| Standards/Approvals | ELV Compliant, RoHS | |
| Height | 80mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Clip | ||
Accessory Type Wire Retainer | ||
Material ABS/Polycarbonate | ||
Colour Black | ||
Series HTWD-BWR | ||
Standards/Approvals ELV Compliant, RoHS | ||
Height 80mm | ||
Width 120mm | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-BWR Series Cable Trunking Clip, 120mm Width, 80mm Height - 181-51280 HTWD-BWR-120X80-PC/ABS-BK
This cable trunking clip serves as an essential wire retainer accessory made from durable PC/ABS material. With dimensions of 120 x 80mm, this heavy-duty solution is designed for effective cable management in various industrial contexts. Specifically engineered to meet ELV compliance and RoHS standards, it guarantees safe and sustainable use.
Features & Benefits
• Constructed from robust PC/ABS for enhanced durability
• Suitable for various trunking accessories and installations
• Easy to install, streamlining the cable management process
• Compliant with ELV and RoHS regulations for safety
• Designed to securely retain cables and wires in place
• Provides a reliable solution for maintaining cable organisation
Applications
• Used for securing cables in electrical installations
• Suitable for automation and electronics projects
• Ideal for mechanical engineering environments
• Effective in maintaining order in control panels
• Utilised in a variety of heavy-duty cable management setups
How does the material affect the performance of this clip?
The use of PC/ABS enhances longevity and resistance to wear, ensuring that the clip can withstand stresses without deforming, providing consistent cable support in demanding environments.
What considerations should be made for installation in confined spaces?
The compact dimensions allow for easy placement in tight areas, making it a practical choice in restricted spaces where traditional solutions may be unsuitable or cumbersome.
Can these clips be used with different types of wiring?
They are versatile enough to accommodate various wire sizes and types, ensuring secure retention regardless of the specific cable configurations being used within a system.
Related links
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 40mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 100mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 60mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 60mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 40mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 100mm
