HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 60mm
- RS Stock No.:
- 215-5603
- Mfr. Part No.:
- 181-50660 HTWD-BWR-60X60-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 20 units)*
MYR359.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR359.14 | MYR17.957 |
*price indicative
- RS Stock No.:
- 215-5603
- Mfr. Part No.:
- 181-50660 HTWD-BWR-60X60-PC/ABS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Clip | |
| Accessory Type | Wire Retainer | |
| Material | ABS/Polycarbonate | |
| Colour | Black | |
| Series | HTWD-BWR | |
| Width | 60mm | |
| Standards/Approvals | ELV Compliant, RoHS | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Clip | ||
Accessory Type Wire Retainer | ||
Material ABS/Polycarbonate | ||
Colour Black | ||
Series HTWD-BWR | ||
Width 60mm | ||
Standards/Approvals ELV Compliant, RoHS | ||
Height 60mm | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-BWR Series Cable Trunking Clip, 60mm Width, 60mm Height - 181-50660 HTWD-BWR-60X60-PC/ABS-BK
This cable trunking clip is an essential wire retainer designed for efficient cable management. Manufactured from a durable PC/ABS material, it measures 60mm x 60mm, ensuring a secure fit for various applications. This product supports effective organisation within electrical assemblies, making it a vital component in the automation and electronics industries.
Features & Benefits
• Robust construction from PC/ABS enhances durability for heavy-duty use
• ELV compliant design ensures safety in low-voltage applications
• RoHS certified materials affirm compliance with environmental standards
• 60mm size optimally accommodates a variety of wire gauges
• Efficient wire retaining capabilities facilitate organisation and minimise clutter
• Suitable for a wide range of cable management applications
Applications
• Used with automation systems to ensure neat cabling
• Ideal for electrical installations in commercial and industrial settings
• Employed in mechanical systems to manage wiring effectively
• Utilised in residential projects for streamlined cable organisation
What are the primary materials used in the construction of this clip?
The clip is made from PC/ABS, which combines strength and durability, making it suitable for both internal and external environments.
How does the clip contribute to safety in low-voltage installations?
Its ELV compliant design allows for safe installation of cables in low-voltage systems, preventing potential hazards associated with improper cable management.
Is the clip reusable once installed?
While the clip is designed for robust use, repeated removal and reinstallation may affect its holding capacity; care should be taken during adjustments.
What types of cables can this clip securely hold?
It is versatile and can accommodate various wire sizes, making it suitable for managing both thin and thicker cables in diverse settings.
Can it be used in outdoor applications?
Yes, the durable construction from PC/ABS makes it suitable for outdoor environments, offering protection against varying weather conditions.
Related links
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 60mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 100mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 40mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 120mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 80mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 40mm
- HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 80 mm 100mm
