HellermannTyton ABS/Polycarbonate Cable Trunking Clip HTWD-BWR 60 mm 40mm

Subtotal (1 bag of 40 units)*

MYR704.59

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR704.59MYR17.615

*price indicative

RS Stock No.:
215-5601
Mfr. Part No.:
181-50460 HTWD-BWR-40X60-PC/ABS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking Clip

Accessory Type

Wire Retainer

Material

ABS/Polycarbonate

Colour

Black

Series

HTWD-BWR

Height

60mm

Width

40mm

Standards/Approvals

ELV Compliant, RoHS

COO (Country of Origin):
IT

HellermannTyton HTWD-BWR Series Cable Trunking Clip, 40mm Width, 60mm Height - 181-50460 HTWD-BWR-40X60-PC/ABS-BK


This cable trunking clip serves as a reliable wire retainer designed to assist in effective cable management. Constructed from durable PC/ABS material, it features dimensions of 40 x 60 mm, making it a practical solution for various applications. It ensures compliance with ELV and RoHS standards, reflecting its commitment to safe and environmentally responsible use.

Features & Benefits


• Made from robust PC/ABS for enhanced durability

• Efficient wire retention for organised cable management

• Compatible with a variety of trunking solutions

• Complies with ELV and RoHS standards for safety

• Offers a secure fit for cables without damage

• Lightweight design facilitates easy handling and installation

Applications


• Utilised in electrical installations for organised wiring

• Suitable for mechanical systems managing multiple cables

• Ideal for automation projects requiring neat cable routing

• Used with various trunking systems for efficient space utilisation

• Effective for securing cables in residential and commercial settings

What materials are used in the construction, and how do they contribute to performance?


The clip is made from PC/ABS, a material known for its strength and durability, allowing it to withstand various environmental conditions while providing secure retention for cables.

How does this clip enhance organisation in cable management?


By securing cables effectively, it prevents tangling and damage, promoting a tidy setup that simplifies maintenance and troubleshooting tasks in automation and electrical systems.

What standards does the clip meet, and why is this important?


It meets ELV and RoHS standards, ensuring that it is environmentally friendly and safe for use in sensitive electronic applications, which is crucial for compliance in many industries.

How does the design facilitate installation?


The lightweight and compact design allows for straightforward handling and installation, enabling quick and efficient setup without the need for specialised tools.

Can this clip be used in outdoor applications, and what considerations should be taken?


While primarily designed for indoor use, it can be used outdoors if installed in shaded areas to protect it from UV exposure, ensuring long-term reliability and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy