Cutterwell & Co Ltd PVC Cable Trunking IC 38 mm 38mm
- RS Stock No.:
- 762-007
- Mfr. Part No.:
- IC38W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
MYR748.71
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR748.71 | MYR74.871 |
*price indicative
- RS Stock No.:
- 762-007
- Mfr. Part No.:
- IC38W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Accessory Type | Coupler | |
| Material | PVC | |
| Series | IC | |
| Colour | White | |
| For Use With | 38 x 38 mm Mini Trunking | |
| Width | 38mm | |
| Standards/Approvals | BS EN 50085 | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Accessory Type Coupler | ||
Material PVC | ||
Series IC | ||
Colour White | ||
For Use With 38 x 38 mm Mini Trunking | ||
Width 38mm | ||
Standards/Approvals BS EN 50085 | ||
Height 38mm | ||
- COO (Country of Origin):
- PL
The Cutterwell & Co Ltd Internal coupler is designed for mini trunking 38x38mm. It joins trunking sections internally for continuous enclosure.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 25mm
