Cutterwell & Co Ltd PVC Cable Trunking Accessory MSE 38 mm 16mm

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR459.35

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR459.35MYR45.935

*price indicative

RS Stock No.:
761-937
Mfr. Part No.:
MSE3W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Material

PVC

Accessory Type

Trunking Unit

Series

MSE

Colour

White

For Use With

Power

Height

38mm

Width

16mm

Standards/Approvals

BS EN

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Stop end is compatible with 38x16mm mini trunking. It provides termination and protection for trunking runs.

Easy to cut and install for a clean finish

Suitable for power, lighting and data applications

Complies with relevant BS standards and IET Wiring Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy