Cutterwell & Co Ltd PVC Cable Mini Trunking MEA 38 mm 38mm

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR756.45

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR756.45MYR75.645

*price indicative

RS Stock No.:
761-916
Mfr. Part No.:
MEA5W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Mini Trunking

Material

PVC

Accessory Type

External Angle

Series

MEA

Colour

White

For Use With

Mini Trunking

Width

38mm

Height

38mm

Standards/Approvals

BS EN 50085

COO (Country of Origin):
PL
The Cutterwell & Co Ltd External corner is suitable for 38x38mm mini trunking. It provides enclosed routing around external wall angles.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy