Cutterwell & Co Ltd PVC Cable Mini Trunking MFA 38 mm 38mm

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR756.45

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR756.45MYR75.645

*price indicative

RS Stock No.:
761-921
Mfr. Part No.:
MFA5W
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Mini Trunking

Material

PVC

Accessory Type

Flat Angle

Series

MFA

Colour

White

For Use With

Mini Trunking

Height

38mm

Standards/Approvals

BS 4678

Width

38mm

COO (Country of Origin):
PL
The Cutterwell & Co Ltd Flat angle fitting is designed for 38x38mm mini trunking. It provides a secure and aligned 90° corner connection.

Easy to cut and install for a clean finish

Suitable for power, lighting and data applications

Complies with relevant BS standards and IET Wiring Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy