Cablofil International, 304 Stainless Steel 3 m x 100mm x 30 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR1,180.28

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 98MYR590.14MYR1,180.28-
100 +MYR582.895MYR1,165.791%

*price indicative

RS Stock No.:
770-7058
Manufacturer:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Product Type

Cable Tray

Length

3m

Width

100mm

Depth

30mm

Material

304 Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
FR

Stainless Steel 304 Cable Basket Tray


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy