3M Cable Tie, Cable Tray Cable Tie, 550 mm x 9mm, Black Polyamide 66
- RS Stock No.:
- 285-6245
- Distrelec Article No.:
- 301-41-791
- Mfr. Part No.:
- 7000035313
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
MYR443.10
FREE delivery for orders over RM 150.00
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR4.431 | MYR443.10 |
*price indicative
- RS Stock No.:
- 285-6245
- Distrelec Article No.:
- 301-41-791
- Mfr. Part No.:
- 7000035313
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 550mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Series | FS | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 550mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Series FS | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M CABLE-TIE used for secure wire taping. It has holding force from 90 to 800 N and provides resistance to humidity, cold and tearing.
Flexibility
Ease of insertion and cutting
Translucent colour
Related links
- 3M Cable Tie 780 mm x 9mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 160 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- Schneider Electric Cable Tie 550 mm x 8.8mm, Black Polyamide 66
- SES Sterling Cable Tie 550 mm x 9mm, Black Polyamide 12
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66