3M Cable Tie, Cable Tie, 780 mm x 9mm, Black Polyamide 66
- RS Stock No.:
- 269-5215
- Mfr. Part No.:
- 7000035314
- Manufacturer:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
MYR534.80
- RS Stock No.:
- 269-5215
- Mfr. Part No.:
- 7000035314
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 780mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | Scotchflex | |
| Package Size | 10 | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 235mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 780mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series Scotchflex | ||
Package Size 10 | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 235mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Ties, Nylon 6/6, 780mm Length - 7000035314
This cable tie provides an effective solution for organising and securing cables in various environments, enhancing safety and efficiency in both domestic and industrial settings. Constructed from Durable materials, it is well-suited for applications in the electronics and mechanical sectors. Its sleek black finish combines functionality with a professional appearance.
Features & Benefits
• Made from robust nylon for durability and long-lasting performance
• Black colour offers a discreet yet professional look
• Heavy-duty design suitable for demanding industrial conditions
• Flexible 780mm length accommodates various cable bundling needs
Applications
• Securing cables in industrial machinery
• Bundling electrical cables in automation systems
• Organising wiring in telecommunications
• Managing power leads in retail displays
• Organising cables in automotive settings
What is the maximum number of cables that can be bundled?
The maximum number depends on the thickness and size of the cables; however, the strong design efficiently supports multiple cables.
How do I ensure a secure fit?
Insert the end of the tie into the head and pull tight until the desired tension is achieved for a secure fit.
What happens if I need to remove them?
They can be easily cut with scissors or wire cutters without damaging surrounding cables.
Are they compatible with various types of cables?
Yes, they can effectively be used with a wide range of cable types, ensuring versatile applications.
Related links
- 3M Cable Tie 780 mm x 9mm, Black Polyamide 66
- Schneider Electric Cable Tie 780 mm x 8.8mm, Black Polyamide 66
- 3M Cable Tie 550 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm Black Polyamide 66, Polyamide 66
