3M Cable Tie, Cable Tray Cable Tie, 200 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 285-6236
- Mfr. Part No.:
- 7000035288
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
MYR31.70
FREE delivery for orders over RM 150.00
In Stock
- 50,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.317 | MYR31.70 |
*price indicative
- RS Stock No.:
- 285-6236
- Mfr. Part No.:
- 7000035288
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | FS | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Bundle Diameter | 55mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series FS | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Bundle Diameter 55mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Cable Tie, 200mm Length, 80N Tensile Strength - 7000035288
This cable tie is specifically designed for efficient cable management, making it crucial in automation, electrical, and mechanical sectors. Its sturdy construction securely binds cables while promoting efficiency and safety, with a black nylon finish that ensures durability and resistance to environmental elements.
Features & Benefits
• UV resistant for outdoor usage
• High tensile strength of 80N for demanding applications
• Accommodates maximum bundle diameters of up to 55mm
Applications
• Securing multiple cables in electrical installations
• Suitable for outdoor where sun exposure is a factor
• Maintaining organisation in mechanical assemblies
• Utilised in data centres for improved cable management solutions
How does this product perform under extreme temperatures?
It withstands temperatures from -40°C to +85°C, suitable for various environments.
Can this cable tie be used with a specific type of cable?
It is compatible with various cable types, including power and data cables, making it versatile for different applications.
What safety features does this cable tie have?
The fire behaviour rating of UL 94 V2 offers protection against flame exposure, enhancing safety in critical installations.
Related links
- 3M Cable Tie 160 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm Black Polyamide 66, Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Black Polyamide 66