3M Cable Tie, Cable Tray Cable Tie, 360 mm x 7.6mm, Black Polyamide 66

Subtotal (1 pack of 100 units)*

MYR150.40

Add to Basket
Select or type quantity
In Stock
  • 6,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR1.504MYR150.40

*price indicative

RS Stock No.:
285-6243
Distrelec Article No.:
301-41-786
Mfr. Part No.:
7000035310
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Tie

Length

360mm

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray Cable Tie

UV Resistant

Yes

Fire Behaviour

Flammability rating according to UL

Tensile Strength

800N

Minimum Operating Temperature

-40°C

Series

FS

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

MIL-S-23190E

RoHS Status: Exempt

COO (Country of Origin):
IT
The black 3M CABLE-TIE used for secure wire taping. It has holding force from 90 to 800 N and provides resistance to humidity, cold and tearing.

Flexibility

Ease of insertion and cutting

Translucent colour

Note

Packs of 15 with a minimum of 100 packs to purchase. 1500 cables ties in total

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy