3M Cable Tie, Cable Tray Cable Tie, 500 mm x 7.6mm, Clear Polyamide 66
- RS Stock No.:
- 285-6244
- Distrelec Article No.:
- 301-41-789
- Mfr. Part No.:
- 7000035311
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
MYR255.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,700 unit(s) shipping from 09 November 2026
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR2.553 | MYR255.30 |
*price indicative
- RS Stock No.:
- 285-6244
- Distrelec Article No.:
- 301-41-789
- Mfr. Part No.:
- 7000035311
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 500mm | |
| Width | 7.6mm | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Flammability rating according to UL | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Series | FS | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 500mm | ||
Width 7.6mm | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Flammability rating according to UL | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Series FS | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M CABLE-TIE used for secure wire taping. It has holding force from 90 to 800 N and provides resistance to humidity, cold and tearing.
Flexibility
Ease of insertion and cutting
Translucent colour
Related links
- 3M Cable Tie 360 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 500 mm x 7.6mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 280 mm x 3.6mm, Clear Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Black Polyamide 66