3M Cable Tie, Cable Tray Cable Tie, 280 mm x 3.6mm, Clear Polyamide 66
- RS Stock No.:
- 285-6239
- Distrelec Article No.:
- 301-41-778
- Mfr. Part No.:
- 7000035293
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
MYR55.60
FREE delivery for orders over RM 150.00
In Stock
- 7,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.556 | MYR55.60 |
*price indicative
- RS Stock No.:
- 285-6239
- Distrelec Article No.:
- 301-41-778
- Mfr. Part No.:
- 7000035293
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 280mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Clear | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Flammability rating according to UL | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | FS | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 280mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Clear | ||
Material Polyamide 66 | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Flammability rating according to UL | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series FS | ||
Standards/Approvals No | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Series FS Cable Tie, 280mm Length, 800N Tensile Strength - 7000035293
This cable tie is a clear nylon fastening solution designed to secure wiring runs and route bundles within industrial installations. It is intended for cable-tray and conduit environments where organised routing and resistance to environmental exposure are required. The product performs across a wide temperature span suitable for many indoor and outdoor electrical, electronic and mechanical settings.
Features and Benefits:
• Made from polyamide 66 for Durable chemical resistance
• Rated tensile capacity of 800N for secure bundle retention
• UV‑resistant construction reduces degradation in sunlight
• Operates from -40°C to 85°C for wide thermal tolerance
• Flammability classification meets UL fire behaviour requirements
• Rated tensile capacity of 800N for secure bundle retention
• UV‑resistant construction reduces degradation in sunlight
• Operates from -40°C to 85°C for wide thermal tolerance
• Flammability classification meets UL fire behaviour requirements
Applications
• Suitable for fastening harnesses on cable trays in control panels
• Ideal for bundling power and signal cables in automation racks
• Used with conduit runs in electrical distribution chambers
• Can be used for securing cable looms on mechanical assemblies
• Ideal for bundling power and signal cables in automation racks
• Used with conduit runs in electrical distribution chambers
• Can be used for securing cable looms on mechanical assemblies
What material properties affect long-term mechanical performance?
The tie is formed from polyamide 66, which provides high modulus and creep resistance under sustained loads and elevated temperatures.
How does the flammability rating influence installation choices?
The fire behaviour is assessed to UL standards, allowing specification where recognised flammability classification is required for component selection.
Are these ties suitable for outdoor installations exposed to sunlight?
Yes, the UV stabilisation in the material reduces polymer embrittlement and extends service life when installed in sun‑exposed locations.
What mechanical load should be planned for when using these ties?
Design installations assuming the 800N tensile limit represents the maximum static load before failure to ensure appropriate safety margins.
Related links
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 500 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 4.5mm, Neutral Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Black Polyamide 66