3M Cable Tie, Cable Tie, 280 mm x 4.5mm, Neutral Polyamide 66
- RS Stock No.:
- 285-6241
- Distrelec Article No.:
- 301-41-780
- Mfr. Part No.:
- 7000035299
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
MYR57.20
FREE delivery for orders over RM 150.00
In Stock
- 6,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.572 | MYR57.20 |
*price indicative
- RS Stock No.:
- 285-6241
- Distrelec Article No.:
- 301-41-780
- Mfr. Part No.:
- 7000035299
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 280mm | |
| Width | 4.5mm | |
| Colour | Neutral | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Series | Scotchflex | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 81mm | |
| Standards/Approvals | MIL-S-23190E | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 280mm | ||
Width 4.5mm | ||
Colour Neutral | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Series Scotchflex | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 81mm | ||
Standards/Approvals MIL-S-23190E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Tie, 280mm Length, 800N Tensile Strength - 7000035299
This cable tie is a fastening device designed for securing wiring and harnesses in industrial settings. It is manufactured from a high-performance polyamide and intended for use where mechanical strength and temperature resilience are required. The NEUTRAL colour allows unobtrusive installation in electrical, mechanical and automation environments.
Features and Benefits:
• Tensile strength 800N provides secure bundle retention and strain resistance
• Fire behaviour rated UL94 V-2 reduces ignition propagation risk in enclosures
• Operates up to 85°C for use near heat-generating components
• Withstands down to -40°C for low-temperature installations
• Complies with MIL-S-23190E for military-grade specification alignment
• Fire behaviour rated UL94 V-2 reduces ignition propagation risk in enclosures
• Operates up to 85°C for use near heat-generating components
• Withstands down to -40°C for low-temperature installations
• Complies with MIL-S-23190E for military-grade specification alignment
Applications
• Suitable for cable harnessing in automation control panels
• Ideal for routing wiring in electronics assembly plants
• Used for securing conduits in electrical distribution cabinets
• Can be used for bundling pipes and tubing in mechanical workshops
• Ideal for routing wiring in electronics assembly plants
• Used for securing conduits in electrical distribution cabinets
• Can be used for bundling pipes and tubing in mechanical workshops
What material properties contribute to mechanical strength?
The construction from polyamide 66 offers high tensile integrity and fatigue resistance under repeated flexing, supporting heavy-load retention.
How should I consider its fire behaviour in enclosure design?
Its UL94 V-2 classification indicates it will self-extinguish after ignition with possible dripping, so it should not be the sole fire-mitigation element in critical cabinets.
Are these suitable for outdoor use where sunlight exposure is present?
They are not UV resistant, so prolonged sun exposure may degrade material properties and shorten service life.
What is the maximum bundle size it can secure?
It is specified for use with bundles up to 81mm diameter, enabling consolidation of larger cable groups.
Related links
- 3M Cable Tie 280 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 380 mm x 4.5mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 4.5mm, Black Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Black Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 280 mm x 4.5mm, White Polyamide 66