3M Cable Tie, Cable Tie, 280 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 269-5209
- Mfr. Part No.:
- 7000035300
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5209
- Mfr. Part No.:
- 7000035300
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 280mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Scotchflex | |
| Maximum Bundle Diameter | 81mm | |
| Standards/Approvals | No | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 280mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Scotchflex | ||
Maximum Bundle Diameter 81mm | ||
Standards/Approvals No | ||
Package Size 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Ties, Nylon 6/6, 280mm Length - 7000035300
This cable tie is ideal for securely and efficiently managing and bundling cables. Designed for professional use, these black cable ties offer a reliable method for organisation across various environments. They effectively handle cables in automation, electronics, and electrical sectors, promoting neatness and performance in multiple settings.
Features & Benefits
• Made from durable nylon 6/6 for enhanced strength
• Adjustable design allows for precise tightness
• Non-slip grip ensures secure cable bundling
• Weather-resistant for dependable outdoor use
Applications
• Ideal for keeping cables organised in electrical installations
• Suitable for securing components in automation systems
• Used in mechanical assemblies to improve efficiency
• Effective for bundling wires and cables in commercial projects
• Convenient for DIY tasks requiring secure fastenings
What is the tensile strength of these ties for heavy applications?
They are designed to withstand significant loads, making them suitable for demanding tasks.
What is the maximum bundle diameter these ties can secure effectively?
They accommodate a range of bundle sizes, offering flexibility in applications.
Are these ties safe to use with sensitive electronic components?
Yes, they provide a secure fit without risking damage to delicate wiring.
How do I ensure a strong grip without over-tightening?
Adjust the tension as needed; the non-slip design optimises holding strength.
Related links
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 280 mm x 4.5mm, Neutral Polyamide 66
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Black Polyamide 66