3M Cable Tie, Cable Tie, 380 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 269-5211
- Mfr. Part No.:
- 7000035304
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-5211
- Mfr. Part No.:
- 7000035304
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 380mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | Scotchflex | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | No | |
| Package Size | 30 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 380mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series Scotchflex | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals No | ||
Package Size 30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Ties, Nylon 6/6, 380mm Length - 7000035304
This cable tie solution from a leading manufacturer is designed for effective cable management. Constructed from durable nylon, these ties secure cables, minimising hazards associated with tangled wires. With a length of 380mm and a width of 4.8mm, they are ideal for various industrial applications and daily tasks in automation and electrical work.
Features & Benefits
• High strength ensures lasting performance under strain
• Black nylon material resists wear and tear
• Adjustable design accommodates different cable sizes
• Heavy-duty construction withstands challenging conditions
• Versatile utility for multiple cable management needs
• User-friendly design enhances efficiency during installation
Applications
• Securing wiring in automation systems
• Bundling cables in electrical installations
• Organising cables in mechanical setups
• Reducing clutter in electronic equipment
• Supporting maintenance tasks that require stable cables
How should I determine the number of ties needed for a project?
Consider the number of cables to bundle; use one tie for every 1 to 2 cables to ensure stability and organisation.
Is there a specific procedure for installing these ties?
Gather the cables, thread the tie through its head, and pull securely until the desired tightness is achieved.
How can I remove the ties without damaging the cables?
Carefully cut the tie near the head with scissors or a cutting tool to avoid damaging the bundled cables.
Are these ties reusable?
Once tightened, they are designed for secure fastening and are typically not reusable; however, careful removal may allow for reuse in some cases
Related links
- 3M Cable Tie 380 mm x 4.5mm, Black Polyamide 66
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 250 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 4.8mm, Black Polyamide 66