HellermannTyton Cable Tie, Non-Releasable, 80 mm x 2.2mm, Black Polyamide 66
- RS Stock No.:
- 251-1964
- Mfr. Part No.:
- T18S-V0B(111-00675)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
MYR205.57
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR205.57 | MYR0.206 |
*price indicative
- RS Stock No.:
- 251-1964
- Mfr. Part No.:
- T18S-V0B(111-00675)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 80mm | |
| Product Type | Cable Tie | |
| Width | 2.2mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI, HF, RoHS, UL | |
| Maximum Bundle Diameter | 16mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 80mm | ||
Product Type Cable Tie | ||
Width 2.2mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI, HF, RoHS, UL | ||
Maximum Bundle Diameter 16mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- JP
The HellermannTyton UV-resistant, black color T-series cable tie for bundling and securing of cables, pipes and hoses especially in outdoor areas. This cable tie can be used for nearly all kind of outdoor applications. Quick, simple fixing by hand or with
UV resistant black cable tie for outdoor use at higher temperatures
Made from 100 % high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Simple to insert due to bent tail
Plastic pawl tie closure
Related links
- HellermannTyton Cable Tie 80 mm x 2.2mm, Black Polyamide 66
- HellermannTyton Cable Tie 80 mm x 2.2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 251 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Black Polyamide 66
