HellermannTyton Cable Tie, Non-Releasable, 251 mm x 4.8mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

MYR107.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR107.08MYR1.071

*price indicative

RS Stock No.:
251-2010
Mfr. Part No.:
T60S-W(111-00762)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

251mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

Fire Behaviour

UL 94V-0/V-2

Tensile Strength

270N

Minimum Operating Temperature

-40°C

Series

T

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

65mm

Package Size

100

Standards/Approvals

ANSI, HF, RoHS, UL

COO (Country of Origin):
JP
The HellermannTyton UV-resistant, black color T-series cable tie for bundling and securing of cables, pipes and hoses especially in outdoor areas. This cable tie can be used for nearly all kind of outdoor applications. Quick, simple fixing by hand or with

UV resistant black cable tie for outdoor use at higher temperatures

Made from 100 % high quality plastic, allows for good recycling

Inside serration for a strong hold onto bundles

Simple to insert due to bent tail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy