HellermannTyton Cable Tie, Non-Releasable, 153 mm x 3.5mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

MYR34.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR34.29MYR0.343

*price indicative

RS Stock No.:
251-1985
Mfr. Part No.:
T40S-W(111-00710)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

153mm

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94V-0/V-2

Minimum Operating Temperature

-40°C

Tensile Strength

180N

Series

T

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

37mm

Standards/Approvals

UL, RoHS, HF, ANSI

Package Size

100

COO (Country of Origin):
JP
The HellermannTyton UV-resistant, black color T-series cable tie for bundling and securing of cables, pipes and hoses especially in outdoor areas. This cable tie can be used for nearly all kind of outdoor applications. Quick, simple fixing by hand or with

UV resistant black cable tie for outdoor use at higher temperatures

Made from 100 % high quality plastic, allows for good recycling

Inside serration for a strong hold onto bundles

Simple to insert due to bent tail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy