HellermannTyton Cable Tie, Non-Releasable, 301 mm x 4.8mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

MYR143.39

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +MYR143.39MYR1.434

*price indicative

RS Stock No.:
251-2004
Mfr. Part No.:
T60R-HSW(111-00765)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

301mm

Width

4.8mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94V-0/V-2

Minimum Operating Temperature

-40°C

Tensile Strength

270N

Series

T

Maximum Operating Temperature

110°C

Standards/Approvals

UL, RoHS, HF, ANSI

Maximum Bundle Diameter

80mm

Package Size

100

COO (Country of Origin):
JP
The HellermannTyton UV-resistant, black color T-series cable tie for bundling and securing of cables, pipes and hoses especially in outdoor areas. This cable tie can be used for nearly all kind of outdoor applications. Quick, simple fixing by hand or with

UV resistant black cable tie for outdoor use at higher temperatures

Made from 100 % high quality plastic, allows for good recycling

Inside serration for a strong hold onto bundles

Simple to insert due to bent tail

Plastic pawl tie closure

Related links