HellermannTyton Cable Tie, Non-Releasable, 301 mm x 4.8mm, Black Nylon 11

Subtotal (1 bag of 100 units)*

MYR230.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR230.96MYR2.31

*price indicative

RS Stock No.:
251-1853
Mfr. Part No.:
GL300(111-01266)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

301mm

Width

4.8mm

Colour

Black

Material

Nylon 11

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94HB

Minimum Operating Temperature

-40°C

Tensile Strength

250N

Series

GL

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

80mm

Package Size

100

Standards/Approvals

IEC, RoHS

COO (Country of Origin):
JP
The HellermannTyton GalvaLok black cable tie for bundling wires in solar power systems and are suitable for use in many applications for fixing and supporting cables, pipes and other elements. It can be used in most challenging environments such as offsho

Manufactured from polyamide 11

High UV resistance for long-term outdoor applications

Stable technical performance even at very low temperatures

High resistance to chemicals, including chlorides

Low water absorption rate for consistent technical performanc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy