HellermannTyton Cable Tie, Non-Releasable, 301 mm x 4.8mm, Red Metal Detectable Nylon

Subtotal (1 bag of 100 units)*

MYR492.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR492.15MYR4.922

*price indicative

RS Stock No.:
251-1927
Mfr. Part No.:
MCTS300-RUS(111-01402)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

301mm

Width

4.8mm

Colour

Red

Material

Metal Detectable Nylon

Sub Type

Non-Releasable

Fire Behaviour

Flammability

Tensile Strength

150N

Minimum Operating Temperature

-40°C

Series

MCTS

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

80mm

Package Size

100

Standards/Approvals

HF, RoHS

COO (Country of Origin):
JP
The HellermannTyton metal content cable tie have been specifically developed to be used in the food and beverage as well as in the pharmaceutical industry. Ideally suited for electrical cabling both on plant and within areas adjacent to manufacturing proc

Total metal dispersion throughout the tie

Can support quality assurance in the production of food stuffs

Russet color for easy visual detection

Greatly reduces risk of contamination

Magnetic detectable

MCTS ties have very good corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy