HellermannTyton Cable Tie, Non-Releasable, 383 mm x 4.8mm, Black Nylon 11
- RS Stock No.:
- 251-1854
- Mfr. Part No.:
- GL380(111-01641)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR316.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR316.66 | MYR3.167 |
*price indicative
- RS Stock No.:
- 251-1854
- Mfr. Part No.:
- GL380(111-01641)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 383mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon 11 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 200N | |
| Series | GL | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, HF, IEC | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 383mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon 11 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 200N | ||
Series GL | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, HF, IEC | ||
Maximum Bundle Diameter 105mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- JP
The HellermannTyton GalvaLok black cable tie for bundling wires in solar power systems and are suitable for use in many applications for fixing and supporting cables, pipes and other elements. It can be used in most challenging environments such as offsho
Manufactured from polyamide 11
High UV resistance for long-term outdoor applications
Stable technical performance even at very low temperatures
High resistance to chemicals, including chlorides
Low water absorption rate for consistent technical performanc
Related links
- HellermannTyton Cable Tie 383 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 383 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Nylon 11
- HellermannTyton Cable Tie 252 mm x 4.8mm, Black Nylon 11
- HellermannTyton Cable Tie 153 mm x 3.5mm, Black Nylon 11
- HellermannTyton Cable Tie 202 mm x 4.7mm, Black Nylon 11
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Nylon 11
- HellermannTyton Cable Tie 465 mm x 9.6mm, Black Nylon 11
