HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- RS Stock No.:
- 251-1904
- Mfr. Part No.:
- MCCTAM2-BLU(151-01034)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR504.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR504.88 | MYR5.049 |
*price indicative
- RS Stock No.:
- 251-1904
- Mfr. Part No.:
- MCCTAM2-BLU(151-01034)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 20.5mm | |
| Width | 10.2mm | |
| Fixing Hole Diameter | 5.1mm | |
| Material | Polyamide 66 | |
| Series | MCCTAM | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Cable Tie Width Acceptance 5mm | ||
Length 20.5mm | ||
Width 10.2mm | ||
Fixing Hole Diameter 5.1mm | ||
Material Polyamide 66 | ||
Series MCCTAM | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton MCCTAM series of M5 Screw for holding MCT-series cable ties in position even in areas of high vibration. It is designed for simple yet robust installation in a wide variety of applications.
Distinctive blue color for easy visual detection
Suitable for applications with minimal space
Mounted before cable installation and in line with cable
Related links
- HellermannTyton Blue Screw Cable Tie Mount 5.3 mm x 9.5mm x 10.3 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.5 mm x 14.5mm x 25 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 9.6mm x 15.1 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.3mm x 20.7 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.8 mm x 9.5mm x 11.1 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
