HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.3mm x 20.7 mm
- RS Stock No.:
- 251-1903
- Mfr. Part No.:
- MCCTAM1-BLU(151-00997)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR466.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR466.76 | MYR4.668 |
*price indicative
- RS Stock No.:
- 251-1903
- Mfr. Part No.:
- MCCTAM1-BLU(151-00997)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Blue | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 20.7mm | |
| Width | 10.3mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Polyamide 66 | |
| Series | MCCTAM | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Blue | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5mm | ||
Length 20.7mm | ||
Width 10.3mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Polyamide 66 | ||
Series MCCTAM | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton MCCTAM series of M4 Screw for holding MCT-series cable ties in position even in areas of high vibration. It can support quality assurance in the production of food stuffs by reducing the risk of contamination.
Distinctive blue color for easy visual detection
Suitable for applications with minimal space
Mounted before cable installation and in line with cable
Related links
- HellermannTyton Blue Cable Tie Mount 5 mm x 10.3mm x 20.7 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.5 mm x 14.5mm x 25 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 9.6mm x 15.1 mm
- HellermannTyton Blue Screw Cable Tie Mount 5.3 mm x 9.5mm x 10.3 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.8 mm x 9.5mm x 11.1 mm
