HellermannTyton Blue Screw Cable Tie Mount 8.5 mm x 14.5mm x 25 mm

Subtotal (1 bag of 100 units)*

MYR466.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR466.76MYR4.668

*price indicative

RS Stock No.:
251-1908
Mfr. Part No.:
MCKR8G5-5-BLU(151-01020)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Blue

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

8.5mm

Length

25mm

Width

14.5mm

Fixing Hole Diameter

5.1mm

Material

Polyamide 66

Series

MCKR

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, HF

COO (Country of Origin):
JP
The HellermannTyton MCKR series of M5 Screw for holding MCT-series cable ties in position even in areas of high vibration. It can support quality assurance in the production of food stuffs by reducing the risk of contamination.

Distinctive blue color for easy visual detection

Curved design for additional cable support

Excellent security particularly in areas of high vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy