HellermannTyton Natural Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- RS Stock No.:
- 251-1847
- Mfr. Part No.:
- CTAM2(151-00543)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR179.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR179.08 | MYR1.791 |
*price indicative
- RS Stock No.:
- 251-1847
- Mfr. Part No.:
- CTAM2(151-00543)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 20.5mm | |
| Width | 10.2mm | |
| Fixing Hole Diameter | 5.1mm | |
| Material | Polyamide 66 | |
| Series | CTAM | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, ANSI | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5mm | ||
Length 20.5mm | ||
Width 10.2mm | ||
Fixing Hole Diameter 5.1mm | ||
Material Polyamide 66 | ||
Series CTAM | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, ANSI | ||
- COO (Country of Origin):
- JP
The HellermannTyton CTAM series of polyamide 6.6 material with M-5 screw is designed for simple yet robust installation in a wide variety of applications. It is used in telecoms equipment, switchgear and control cabinets.
Suitable for applications with minimal space
Mounted before cable installation and in line with cable
Related links
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
- HellermannTyton Natural Cable Tie Mount 5 mm x 12.5mm x 20.5 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 10.2mm x 20.4 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 10.2mm x 20.4 mm
- HellermannTyton Grey Screw Cable Tie Mount 10 mm x 10.2mm x 23 mm
- HellermannTyton White Screw Cable Clamp 10.2mm x 20.4 mm
