HellermannTyton Black Screw Cable Tie Mount 13 mm x 18.1mm x 40.5 mm
- RS Stock No.:
- 251-1869
- Mfr. Part No.:
- KR10G5-W(151-00545)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
MYR188.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR188.36 | MYR3.767 |
*price indicative
- RS Stock No.:
- 251-1869
- Mfr. Part No.:
- KR10G5-W(151-00545)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 13mm | |
| Length | 40.5mm | |
| Width | 18.1mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Polyamide 66 | |
| Series | KR | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 13mm | ||
Length 40.5mm | ||
Width 18.1mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Polyamide 66 | ||
Series KR | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton KR series of screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacturing.
Maximum strap thickness is 3.5 mm
Simple to install with a screw or bolt
Excellent security, particularly in areas of high vibration
Related links
- HellermannTyton Natural Screw Cable Tie Mount 13 mm x 18.1mm x 40.5 mm
- HellermannTyton Black Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
- HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.6mm x 15.1 mm
- HellermannTyton Black Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Black Screw Cable Tie Mount 10 mm x 16.1mm x 30.2 mm
- HellermannTyton Black Screw Cable Clamp 28.6mm x 46.2 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
