HellermannTyton Black Screw Cable Clamp 28.6mm x 46.2 mm
- RS Stock No.:
- 440-662
- Mfr. Part No.:
- 151-00886
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 200 units)*
MYR2,351.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,351.97 | MYR11.76 |
*price indicative
- RS Stock No.:
- 440-662
- Mfr. Part No.:
- 151-00886
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Clamp | |
| Length | 46.2mm | |
| Width | 28.6mm | |
| Material | Polyamide 6, Fibreglass Reinforced | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | ELV, RoHS, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Clamp | ||
Length 46.2mm | ||
Width 28.6mm | ||
Material Polyamide 6, Fibreglass Reinforced | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals ELV, RoHS, UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie mount is designed for edge mounting available in black and supplied in a pack of 200 pcs the Cable tie head can be moved after bundling and it is applicable to a wide range of panel thicknesses.
Easy to install
No damage to surfaces
Easy maintenance of bundle by simply changing cable tie
Related links
- HellermannTyton Black Edge Cable Clamp 7.9 mm x 28.6mm x 46.2 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
- HellermannTyton Black Screw Cable Tie Mount 46 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm
