HellermannTyton Black Screw Cable Tie Mount 10 mm x 16.1mm x 30.2 mm

Subtotal (1 bag of 100 units)*

MYR321.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR321.08MYR3.211

*price indicative

RS Stock No.:
251-1884
Mfr. Part No.:
KR9G5-W(151-00555)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

10mm

Length

30.2mm

Width

16.1mm

Fixing Hole Diameter

4.5mm

Material

Polyamide 66

Series

KR

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton KR series of screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacturing.

Maximum strap thickness is 2.5 mm

Simple to install with a screw or bolt

Excellent security, particularly in areas of high vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy