HellermannTyton Black Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- RS Stock No.:
- 251-1875
- Mfr. Part No.:
- KR6G5-W(151-00889)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR179.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR179.08 | MYR1.791 |
*price indicative
- RS Stock No.:
- 251-1875
- Mfr. Part No.:
- KR6G5-W(151-00889)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 6.4mm | |
| Length | 17.8mm | |
| Width | 11.8mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Polyamide 66 | |
| Series | KR | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 6.4mm | ||
Length 17.8mm | ||
Width 11.8mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Polyamide 66 | ||
Series KR | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton KR series of screw mounting and rivet designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacturing.
Curved design for additional cable support
Maximum strap thickness is 2.4 mm
Excellent security, particularly in areas of high vibration
Related links
- HellermannTyton Natural Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Screw Cable Tie Mount 13 mm x 18.1mm x 40.5 mm
- HellermannTyton Black Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
- HellermannTyton Black Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.6mm x 15.1 mm
