RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS Stock No.:
- 731-192
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR636.81
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR636.81 |
*price indicative
- RS Stock No.:
- 731-192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 89mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 89mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 1 m Fire Sleeve, 89 mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and harsh environments. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and resistance to flames. Ideal for industrial applications, this fire sleeve ensures safety and reliability in demanding conditions.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
High Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Operating Temperature: Suitable for environments up to 200 °C.
Material Composition: Combines silicone rubber and fibreglass for superior protection.
Wall Thickness: 2 mm thickness provides robust insulation.
Standards Compliant: Meets EN 45545-2, IEC 60695-11-10, and UL94 standards for fire safety.
High Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Operating Temperature: Suitable for environments up to 200 °C.
Material Composition: Combines silicone rubber and fibreglass for superior protection.
Wall Thickness: 2 mm thickness provides robust insulation.
Standards Compliant: Meets EN 45545-2, IEC 60695-11-10, and UL94 standards for fire safety.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and thermal insulation
Automotive and aerospace industries
Electrical and thermal insulation
Additional Information
Length: 1 metre
Colour: Yellow
Maximum Cable Diameter: 89 mm
Non-expandable design
No shielding included
Complies with ISO 11925-2 and UL94 classifications
Colour: Yellow
Maximum Cable Diameter: 89 mm
Non-expandable design
No shielding included
Complies with ISO 11925-2 and UL94 classifications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 89 mm Cable Diameter

