RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 12 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR83.38

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR83.38-
10 +MYR76.737%

*price indicative

RS Stock No.:
730-413
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

12mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 12 mm Fire Sleeve, 1 m


This RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial environments. The sleeve can withstand temperatures up to 200 °C and has a dielectric strength of 30 kV, ensuring reliable performance in demanding conditions.

Features and Benefits


Silicone Rubber and Fibreglass Construction: Provides excellent thermal insulation and durability.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Dielectric Strength: Offers 30 kV dielectric strength for enhanced electrical insulation.
Wall Thickness: 2 mm thickness for robust protection.
Colour: Available in yellow for easy identification.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for safety and reliability.

Applications


Industrial cable protection
High-temperature environments
Fire safety applications

Additional Information


Sleeve Length: 1 m
Maximum Cable Diameter: 12 mm
Not expandable or shielded
Classified as HB and V0 under UL94 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy