RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 35 mm Cable Diameter
- RS Stock No.:
- 730-423
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR133.60
View bulk pricing optionsSubtotal (1 unit)*
MYR167.02
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR167.02 | - |
| 10 + | MYR153.66 | MYR133.60 |
*price indicative
- RS Stock No.:
- 730-423
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 35mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 35mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 35 mm Fire Sleeve, 200 °C
The RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in demanding applications.
Features and Benefits
Material: Silicone rubber and fibreglass for enhanced durability and heat resistance
Dielectric Strength: 30 kV providing excellent electrical insulation
Maximum Cable Diameter: Accommodates cables up to 35 mm
Maximum Operating Temperature: Withstands temperatures up to 200 °C
Wall Thickness: 2 mm for robust protection
Length: 1 m for versatile application
Colour: Yellow for high visibility
Standards Approved: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 ensuring safety and compliance
Dielectric Strength: 30 kV providing excellent electrical insulation
Maximum Cable Diameter: Accommodates cables up to 35 mm
Maximum Operating Temperature: Withstands temperatures up to 200 °C
Wall Thickness: 2 mm for robust protection
Length: 1 m for versatile application
Colour: Yellow for high visibility
Standards Approved: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 ensuring safety and compliance
Applications
Automotive industry
Aerospace industry
Manufacturing facilities
Electrical installations
Aerospace industry
Manufacturing facilities
Electrical installations
Additional Information
Classified as HB and V0 under IEC 60695-11-10
Complies with multiple UL94 standards for flammability
Ideal for use in environments requiring high safety standards
Complies with multiple UL94 standards for flammability
Ideal for use in environments requiring high safety standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 10 mm Cable Diameter



