RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 28 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR144.99

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR144.99-
10 +MYR133.388%

*price indicative

RS Stock No.:
730-421
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

28mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO Silicone Rubber Fire Sleeve, 28 mm Diameter


The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. With a maximum operating temperature of 200 °C, this sleeve is Ideal for environments where heat resistance is crucial. Its primary benefit is safeguarding sensitive components from damage due to heat exposure.

Features and Benefits


Silicone Rubber and Fibreglass Material: Offers excellent heat resistance and durability.
Dielectric Strength of 30 kV: Provides superior electrical insulation.
Maximum Cable Diameter of 28 mm: Accommodates a wide range of cable sizes.
Wall Thickness of 2 mm: Ensures robust protection against external elements.
1 m Sleeve Length: Suitable for various applications and easy to cut to size.
Complies with EN 45545-2 and UL94 Standards: Ensures high safety and fire resistance.

Applications


Automotive industry
Aerospace industry
Electrical and electronics
Industrial machinery

Additional Information


Standards Approvals: EN 45545-2, IEC 60695-11-10 Classified as HB and V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Non-expandable design for secure fitting
Available in yellow for high visibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy