RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 28 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 bag of 5 metres)*

MYR724.82

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR724.82MYR144.964

*price indicative

RS Stock No.:
731-185
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

28mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 28mm Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for industrial environments where safety is paramount.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
High Temperature Resistance: Operates effectively at temperatures up to 200 °C.
Material Composition: Made from silicone rubber and fibreglass for superior heat resistance.
Wall Thickness: 2 mm thickness ensures robust protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical insulation

Additional Information


Sleeve Length: 5 metres
Maximum Cable Diameter: Suitable for cables up to 28 mm in diameter
Colour: Yellow for high visibility in industrial settings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy