RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 35 mm Cable Diameter
- RS Stock No.:
- 731-284
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR167.02
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR167.02 |
| 10 + | MYR153.66 |
*price indicative
- RS Stock No.:
- 731-284
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 35mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 35mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 35 mm Fire Sleeve, 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Made from Durable silicone rubber and fibreglass, it offers excellent thermal insulation and protection in demanding environments. Ideal for applications requiring high dielectric strength and temperature resistance.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 35 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Standards Compliant: Meets EN 45545-2 and UL94-V0 for fire safety.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 35 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Standards Compliant: Meets EN 45545-2 and UL94-V0 for fire safety.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Complies with IEC 60695-11-10 and ISO 11925-2 standards.
Classified as HB and V0 for fire resistance.
Available in a 1 m length for versatile use.
Classified as HB and V0 for fire resistance.
Available in a 1 m length for versatile use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter



