RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 41 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR197.67

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR197.67-
10 +MYR181.828%

*price indicative

RS Stock No.:
730-425
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

41mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 41 mm Fire Sleeve, Silicone Rubber


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and is Ideal for use in high-temperature environments. With a maximum operating temperature of 200 °C and a dielectric strength of 30 kV, it ensures reliable performance in demanding applications.

Features and Benefits


Material: Silicone rubber and fibreglass provide excellent thermal insulation and durability.
Maximum Cable Diameter: Accommodates cables up to 41 mm, offering flexibility in various applications.
Dielectric Strength: 30 kV dielectric strength ensures safety and reliability in electrical applications.
Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection against heat and fire.
Length: Available in 1 m lengths for easy installation and customisation.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety.

Applications


Automotive industry
Aerospace industry
Manufacturing facilities
Electrical installations

Additional Information


The fire sleeve is not expandable and does not provide shielding. It is available in a yellow colour for high visibility and easy identification in complex installations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy